Molex Crimp Terminal Pre-Crimped Lead, 150 mm, Black

Image representative of range

Subtotal (1 bag of 500 units)*

£191.47

(exc. VAT)

£229.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£191.47£0.383

*price indicative

RS Stock No.:
694-143
Mfr. Part No.:
68801-4954
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

68801

Product Type

Pre-Crimped Lead

Cable Length

150mm

Connector Type A

Crimp Terminal

Jacket Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Molex pre-crimped lead features Mega-Fit female-to-female terminals, designed for robust power applications. It measures 150mm in length and supports 16 AWG wire, offering high-current capacity and secure mating for reliable electrical performance in demanding environments.

Resin color is black

Connector gender is female-to-female

Metal material used is copper alloy

Mating surface is plated with gold

Termination surface is plated with nickel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy