Molex Crimp Terminal Pre-Crimped Lead, 150 mm, Black
- RS Stock No.:
- 693-585
- Mfr. Part No.:
- 68801-4956
- Brand:
- Molex
Subtotal (1 bag of 400 units)*
£200.59
(exc. VAT)
£240.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £200.59 | £0.501 |
*price indicative
- RS Stock No.:
- 693-585
- Mfr. Part No.:
- 68801-4956
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 68801 | |
| Product Type | Pre-Crimped Lead | |
| Cable Length | 150mm | |
| Jacket Colour | Black | |
| Connector Type A | Crimp Terminal | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 68801 | ||
Product Type Pre-Crimped Lead | ||
Cable Length 150mm | ||
Jacket Colour Black | ||
Connector Type A Crimp Terminal | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Molex Mega Fit Pre Crimped Lead offers a seamless connection solution designed to provide dependable performance in cable assemblies. This product features female-to-female Mega-Fit connectors with a robust wire gauge of 12 AWG, ensuring exceptional conductivity and resilience in demanding environments. Measuring 150mm in length, this pre-crimped lead is Ideal for applications requiring swift and secure connections. Built with high-quality materials, including copper alloy and nickel-plated connections, it guarantees long-lasting durability, making it an optimal choice for your wiring needs.
Pre-crimped lead offers a ready-to-use connection solution, reducing installation time
Mega-Fit® connectors provide secure plug-and-play compatibility
Constructed from copper alloy for superior conductivity
Nickel and gold plating enhance electrical performance and corrosion resistance
Designed for 12 AWG wire for greater strength and reliability
150mm length suitable for versatile applications
Halogen-free materials ensure adherence to environmental safety standards
Single-ended configuration tailored for specific connectivity without excess wire
Related links
- Molex Crimp Terminal Pre-Crimped Lead Black
- Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal Black
- Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal Black
- Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal Black
- CML Innovative Technologies Female Crimp Terminal Pre-Crimped Lead Free End Black
- CML Innovative Technologies Female Crimp Terminal Pre-Crimped Lead Free End Red
- Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated Black
- Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated Black


