TE Connectivity CERTI-CRIMP Hand Ratcheting Crimp Tool for STRATO-THERM Insulated Wire Caps, 0.91 → 3.5mm² Wire
- RS Stock No.:
- 876-2248
- Mfr. Part No.:
- 69272-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 876-2248
- Mfr. Part No.:
- 69272-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CERTI-CRIMP | |
| Product Type | Crimp Tool | |
| Operation | Hand | |
| For Use With | STRATO-THERM Insulated Wire Caps | |
| Wire Size mm² | 0.91 → 3.5mm² | |
| Ratcheting | Yes | |
| Overall Length | 289 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CERTI-CRIMP | ||
Product Type Crimp Tool | ||
Operation Hand | ||
For Use With STRATO-THERM Insulated Wire Caps | ||
Wire Size mm² 0.91 → 3.5mm² | ||
Ratcheting Yes | ||
Overall Length 289 mm | ||
RoHS Status: Not Applicable
