TE Connectivity CERTI-CRIMP for Splices and Terminals 16-22 AWG, 0.3 → 1.25mm² Wire
- RS Stock No.:
- 876-2191
- Mfr. Part No.:
- 69151-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 876-2191
- Mfr. Part No.:
- 69151-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CERTI-CRIMP | |
| For Use With | Splices and Terminals 16-22 AWG | |
| Wire Size mm² | 0.3 → 1.25mm² | |
| Wire Size AWG | 22 → 16AWG | |
| Overall Length | 279.4 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CERTI-CRIMP | ||
For Use With Splices and Terminals 16-22 AWG | ||
Wire Size mm² 0.3 → 1.25mm² | ||
Wire Size AWG 22 → 16AWG | ||
Overall Length 279.4 mm | ||
RoHS Status: Not Applicable
