TE Connectivity CERTI-CRIMP for Coaxial RF - BNC TNC
- RS Stock No.:
- 864-7143
- Mfr. Part No.:
- 90120-0
- Brand:
- TE Connectivity
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 864-7143
- Mfr. Part No.:
- 90120-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Wire Size AWG | 14 → 10AWG | |
| For Use With | Coaxial RF - BNC TNC | |
| Series | CERTI-CRIMP | |
| Overall Length | 279.4 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Wire Size AWG 14 → 10AWG | ||
For Use With Coaxial RF - BNC TNC | ||
Series CERTI-CRIMP | ||
Overall Length 279.4 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
