TE Connectivity CERTI-CRIMP for Hand Crimper, 1.2 → 2mm² Wire

Image representative of range

Stock information currently inaccessible
RS Stock No.:
864-6890
Mfr. Part No.:
45575-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Wire Size AWG

16 → 14AWG

Wire Size mm²

1.2 → 2mm²

For Use With

Hand Crimper

Series

CERTI-CRIMP

Overall Length

279.4 mm

RoHS Status: Exempt

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy