TE Connectivity CERTI-CRIMP II Hand Ratcheting for Backplane and Circular Contacts 20-24 AWG, 0.2 → 0.5mm² Wire
- RS Stock No.:
- 864-3740
- Mfr. Part No.:
- 91544-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 864-3740
- Mfr. Part No.:
- 91544-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Wire Size AWG | 24 → 20AWG | |
| Wire Size mm² | 0.2 → 0.5mm² | |
| For Use With | Backplane and Circular Contacts 20-24 AWG | |
| Operation | Hand | |
| Ratcheting | Yes | |
| Series | CERTI-CRIMP II | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Wire Size AWG 24 → 20AWG | ||
Wire Size mm² 0.2 → 0.5mm² | ||
For Use With Backplane and Circular Contacts 20-24 AWG | ||
Operation Hand | ||
Ratcheting Yes | ||
Series CERTI-CRIMP II | ||
Non Compliant
- COO (Country of Origin):
- US
