TE Connectivity SUPER CHAMP IV Hand for Splices and Terminals 10-22 AWG, 0.3 → 5mm² Wire
- RS Stock No.:
- 825-2313
- Mfr. Part No.:
- 696125-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 825-2313
- Mfr. Part No.:
- 696125-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SUPER CHAMP IV | |
| Operation | Hand | |
| For Use With | Splices and Terminals 10-22 AWG | |
| Wire Size mm² | 0.3 → 5mm² | |
| Wire Size AWG | 22 → 10AWG | |
| Ratcheting | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SUPER CHAMP IV | ||
Operation Hand | ||
For Use With Splices and Terminals 10-22 AWG | ||
Wire Size mm² 0.3 → 5mm² | ||
Wire Size AWG 22 → 10AWG | ||
Ratcheting No | ||
RoHS Status: Not Applicable
