TE Connectivity CERTI-CRIMP II for Backplane and Circular Contacts 14-18 AWG, 0.8 → 2mm² Wire

Unavailable
RS will no longer stock this product.
RS Stock No.:
783-1450
Mfr. Part No.:
91521-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Wire Size AWG

18 → 14AWG

Wire Size mm²

0.8 → 2mm²

For Use With

Backplane and Circular Contacts 14-18 AWG

Series

CERTI-CRIMP II

RoHS Status: Not Applicable

COO (Country of Origin):
US

TE Connectivity CERTI-CRIMP II Straight Action Hand Crimp Tools


CERTI-CRIMP II Premium grade straight action hand tools (SAHT) for crimping a wide range of terminals and contacts on to wire. The dies of these straight action hand crimp tools close in a straight line. These CERTI-CRIMP II premium grade hand crimp tools are designed to high specifications using high-quality materials to produce high-quality consistent terminations with optimal electrical and mechanical performance. Premium grade hand crimping tools require minimum operator skill to produce high quality crimps to specified parameters. Each hand crimp tool incorporates crimping dies, locating and straightening features that enable the terminals crimped by these tools to meet requirements of applicable TEC application (114-) specifications. These CERTI CRIMP II crimp tools feature contact locators, support and wire stops. Stock numbers 782-9741, 782-9120, 782-1122, 366-1816, 864-3715 and 864-3719 have a flip locator that provides increased accuracy for the location of small terminals. The CERTI-CRIMP II crimp tools for crimping insulated terminals also feature 4 position insulation crimp height adjustment. The whole design of the CERTI-CRIMP II straight action crimp tool ensures that the dies are bottomed independent of operator technique, fatigue or tool wear & tear. The crimp tool features a CERTI-CRIMP ratchet which is factory set to stay locked until the handles of the tool are fully closed and the dies are bottomed. This ratchet mechanism ensures that the tool only opens once a complete crimp cycle is achieved preventing partial crimps. The handles of the crimp tool are set to specific pressures to meet different crimp force requirements. To aid identification wire size information is displayed on the head of the crimp tool.

Features and Benefits


High specification design using high-quality materials
Fixed crimp dies for specific terminal types
Minimum operator skill required
CERTI-CRIMP ratchet control for full crimp cycle assurance
Contact locator and wire stop
Flip locator versions available
4 position insulation crimp height adjustment
Ergonomically designed handles with pre-set handle force pressures
Repairable
Life service of over 50000 cycles if maintained

Applications


These CERTI-CRIMP II premium grade straight action hand crimping tools are used to crimp a wide range of terminals and contacts. Applications include low production runs, prototype work and repairs and any application that requires consistent, high-quality terminations. These CERTI-CRIMP II premium grade hand crimp tools are also suitable for use in most military, UL and CSA applications

Recently viewed