TE Connectivity SDE Crimp Tool for Crimp Connectors
- RS Stock No.:
- 268-7150
- Mfr. Part No.:
- 2373648-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£277.04
(exc. VAT)
£332.45
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £277.04 |
*price indicative
- RS Stock No.:
- 268-7150
- Mfr. Part No.:
- 2373648-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Tool | |
| For Use With | Crimp Connectors | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Series | SDE | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Tool | ||
For Use With Crimp Connectors | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 10AWG | ||
Series SDE | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The TE Connectivity commercial hand tool assembly for the Solistrand contacts is versatile and has robust design which creates the revolutionary SDE crimp commercial tool system. SDE crimp minimizes the need for multiple types of hand tools thanks to its Standard Die Envelope (SDE) die sets, which are easily interchangeable from manual to power assisted tools depending on your needs. An enhanced tool frame also delivers greater operator comfort, efficiency and crimping quality. It is available as a fully assembled tool, or with the frame and die set, SDE crimp brings a new level of flexibility and performance to your crimping.
Cost effective
Die sets are easily changed
Time saving
Bimaterial grips deliver better control and ergonomics
Handle force can be adjusted
