JST WC Hand Ratcheting Crimp Tool for SGVHSF Contacts
- RS Stock No.:
- 218-3894
- Mfr. Part No.:
- WC-GVH2630
- Brand:
- JST
Stock information currently inaccessible
- RS Stock No.:
- 218-3894
- Mfr. Part No.:
- WC-GVH2630
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Tool | |
| For Use With | SGVHSF Contacts | |
| Operation | Hand | |
| Ratcheting | Yes | |
| Series | WC | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Tool | ||
For Use With SGVHSF Contacts | ||
Operation Hand | ||
Ratcheting Yes | ||
Series WC | ||
- COO (Country of Origin):
- DE
The JST WC-GVH2630 is an ergonomically designed, parallel action hand tool. This hand tool has been designed to crimp the applicable contacts onto a single piece of wire directly from a reel, offering the reliability and performance of our semi-automatic
Ratchet mechanism for crimp conformation
Ergonomically designed soft handles
Precision ground dies
Safe operation
Ergonomically designed soft handles
Precision ground dies
Safe operation
