JST JUCS Hand Ratcheting Crimp Tool for STO Contacts, 0.5 mm2, 0.34 mm2mm² Wire
- RS Stock No.:
- 218-3869
- Mfr. Part No.:
- JUCS-05110
- Brand:
- JST
Stock information currently inaccessible
- RS Stock No.:
- 218-3869
- Mfr. Part No.:
- JUCS-05110
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Wire Size mm² | 0.5 mm2, 0.34 mm2mm² | |
| Product Type | Crimp Tool | |
| For Use With | STO Contacts | |
| Operation | Hand | |
| Ratcheting | Yes | |
| Series | JUCS | |
| Select all | ||
|---|---|---|
Brand JST | ||
Wire Size mm² 0.5 mm2, 0.34 mm2mm² | ||
Product Type Crimp Tool | ||
For Use With STO Contacts | ||
Operation Hand | ||
Ratcheting Yes | ||
Series JUCS | ||
- COO (Country of Origin):
- DE
The JST JUCS-05110 is an ergonomically designed, parallel action hand tool, designed specifically to crimp our loose piece STO-0.5T-110N contacts.
Ratchet mechanism for crimp conformation
Ergonomically designed soft handles
Precision ground dies
Safe operation
Ergonomically designed soft handles
Precision ground dies
Safe operation
