JST YRF Hand Crimp Tool

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-4484
Mfr. Part No.:
YRF-536
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Wire Size AWG

18 → 14AWG

Product Type

Crimp Tool

Operation

Hand

Series

YRF

Overall Length

295 mm, 305 mm

COO (Country of Origin):
JP
Crimping work such as setting contacts to hand tools etc..is facilitated by using an strip contact to improve the productivity
A light operation Enables to terminate the contact correctly, by adopting straight-ahead crimping
A structure that the carrier of contact doesn't fly off has been adopted to this tool

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy