Harting Hand Ratcheting Crimp Tool

Stock information currently inaccessible
RS Stock No.:
172-0684
Mfr. Part No.:
09990000076
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Crimp Tool

Operation

Hand

Ratcheting

Yes

Overall Length

60 mm

COO (Country of Origin):
DE

Harting Crimp Tool


The Harting ratchet-type manually operated FC-2 connector type crimping tool structures a fixed die (crimper), a movable die (anvil), a locator/insulation stop and a ratchet. It is a tool used to join or connect two pieces of material by compression. The tool compresses the two materials together by squeezing one or both, to form a bond or seal.

Features and Benefits


• Flexibility
• High contact pressure
• Soft grips
• Wire size is 20AWG to 26AWG

Applications


• Production equipment
• Industrial process
• Maintenance and repairs