TE Connectivity CERTI-CRIMP Crimp Tool for Terminals 20 AWG
- RS Stock No.:
- 168-0561
- Mfr. Part No.:
- 576779
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 168-0561
- Mfr. Part No.:
- 576779
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CERTI-CRIMP | |
| Product Type | Crimp Tool | |
| For Use With | Terminals 20 AWG | |
| Wire Size AWG | 20AWG | |
| Overall Length | 304.8 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CERTI-CRIMP | ||
Product Type Crimp Tool | ||
For Use With Terminals 20 AWG | ||
Wire Size AWG 20AWG | ||
Overall Length 304.8 mm | ||
RoHS Status: Not Applicable
