Virax 2533 253302 Crimp Tool Crimper for PEX Series 5
- RS Stock No.:
- 886-087
- Mfr. Part No.:
- 253302
- Brand:
- Virax
Image representative of range
Subtotal (1 unit)*
£458.39
(exc. VAT)
£550.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £458.39 |
*price indicative
- RS Stock No.:
- 886-087
- Mfr. Part No.:
- 253302
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Crimp Tool | |
| Sub Type | Crimper | |
| For Use With | PEX Series 5 | |
| Handle Type | Ergonomic | |
| Series | 2533 | |
| Model Number | 253302 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Crimp Tool | ||
Sub Type Crimper | ||
For Use With PEX Series 5 | ||
Handle Type Ergonomic | ||
Series 2533 | ||
Model Number 253302 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax manual axial crimping tool designed for PEX applications, offering precision and efficiency in crimping techniques. This tool serves a VITAL function in securely connecting various piping components.
Capacity to crimp sizes ranging from 12 to 32 mm
Ergonomic polypropylene handles for user comfort
Incorporates a reset trigger for convenient operation
Employs a Rapid feed system for time efficiency
Includes a removable, reversible adaptor for compatibility with multiple couplings
Lightweight design with a total weight of 3.270 kg
Related links
- Virax 2533 253300 Crimp Tool Crimper for PEX Series 5
- Virax 2533 253350 Crimp Tool Crimper for PEX Series 5
- Virax 2533 253303 Crimp Tool Crimper for PEX Series 5
- Virax 2533 253381 Tool Case Crimp Tool for PEX Series 5
- Virax 2533 253380 Tool Crimping Machine for PEX Series 5
- Tempo PALADIN TOOLS Crimp Tool Crimper for UY
- Tempo PALADIN TOOLS Crimp Tool Crimper for RJ45 connectors
- Molex 207129 63811-4400 Crimp Tool Crimper for MX150L Crimp Terminals
