Schneider Electric AT2 AT2PA5 Plier Plier for Cable

Subtotal (1 unit)*

£374.25

(exc. VAT)

£449.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£374.25

*price indicative

RS Stock No.:
871-090
Mfr. Part No.:
AT2PA5
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Plier

Sub Type

Plier

For Use With

Cable

Handle Type

Ergonomic

Minimum Wire Size mm²

0.25mm²

Maximum Wire Size mm²

6mm²

Series

AT2

Model Number

AT2PA5

Adjustable Ratchet

No

Standards/Approvals

Rohs

COO (Country of Origin):
SE
The Schneider Electric crimping tool designed for terminating cables with cross-sections ranging from 0.25 to 6 mm², ensuring reliable connections and efficient handling in electrical tasks.

Crimping tool specifically designed for cable termination within a range of 0.25 to 6 mm²

Lightweight, with a product weight of 0.52 kg for ease of use

Includes a ratchet mechanism for precise and secure crimping

Packaged in configurations that suit various usage needs, ensuring availability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy