Teng Tools CP50 Plier for insulated
- RS Stock No.:
- 810-525
- Mfr. Part No.:
- CP50
- Brand:
- Teng Tools
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£34.55
(exc. VAT)
£41.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £34.55 |
| 10 + | £31.78 |
*price indicative
- RS Stock No.:
- 810-525
- Mfr. Part No.:
- CP50
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Plier | |
| For Use With | insulated | |
| Handle Type | Plastic | |
| Overall Length | 9in | |
| Model Number | CP50 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Plier | ||
For Use With insulated | ||
Handle Type Plastic | ||
Overall Length 9in | ||
Model Number CP50 | ||
- COO (Country of Origin):
- TW
The Teng Tools crimping plier is designed for versatile use across various Terminal types, making it an essential tool for both professionals and enthusiasts in need of reliable cable management.
Use on insulated and non-insulated terminals and connectors
Wire stripping capacity ranges from 0.75 to 6mm²
Cutting functionality accommodates M2.5 to M5 bolt sizes
Features comfortable plastic grips for extended use
Compact size of 9 inches for easy handling
Related links
- Teng Tools TENGTOOLS CP53 Plier Plier for insulated
- Phoenix Contact CF 1000-10 1212456 Crimp Tool Crimping Plier for Insulated Ferrules
- Phoenix Contact CRIMPFOX-RCI 1-M CRIMPFOX-RCI 1-M Crimp Tool Compact Plier for Insulated Terminals
- Teng Tools TTC Crimp Tool Crimp Tool for Insulated Terminals, Uninsulated Terminals
- Teng Tools TTC Crimp Tool Crimp Tool for Uninsulated Terminals, Insulated Terminals
- Schneider Electric AT1 AT1PA4 Plier Plier for Cable
- Schneider Electric AT2 AT2PA5 Plier Plier for Cable
- Virax 2533 253355 Plier Plier for Threaded Fittings
