Milwaukee 4932499025 Crimp Tool Crimp Tool for Insulated Terminals
- RS Stock No.:
- 861-947
- Mfr. Part No.:
- 4932499025
- Brand:
- Milwaukee
Subtotal (1 unit)*
£62.49
(exc. VAT)
£74.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.49 |
*price indicative
- RS Stock No.:
- 861-947
- Mfr. Part No.:
- 4932499025
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | Insulated Terminals | |
| Handle Type | Ergonomic | |
| Maximum Wire Size mm² | 6mm² | |
| Series | 4932499025 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With Insulated Terminals | ||
Handle Type Ergonomic | ||
Maximum Wire Size mm² 6mm² | ||
Series 4932499025 | ||
RoHS Status: Exempt
The Milwaukee Ratcheting Insulated Terminals Crimper is designed for precision and efficiency in crimping insulated terminals. Its dual-ratcheting action ensures secure connections across multiple connector sizes, making it an essential tool for various electrical applications.
Three crimping cavities accommodate red (0.3-1.0mm²), blue (1.5-2.5mm²), and yellow (4.0-6.0mm²) connectors
Dual-ratcheting mechanism guarantees a complete crimp for reliable connections
High-contrast, colour-coded markings enhance visibility during use
Quick-release lever boosts productivity by allowing swift connector changes
Ergonomic handle with comfortable grips prevents peeling, ensuring user comfort
Related links
- Facom Crimp Tool Crimp Tool for Insulated Terminals
- Weidmüller HTI 15 Crimp Tool Crimp Tool for Insulated Terminals
- Facom 985753 Crimp Tool Crimp Tool for Insulated Terminals
- BETA 1608 Crimp Tool Crimp Tool for Insulated Terminals
- Facom 449 Crimp Tool Crimp Tool for Insulated Terminals
- RS PRO Crimp Tool Crimp Tool for Insulated Terminals
- MECATRACTION TH Crimp Tool Crimp Tool for Insulated Terminals
- Teng Tools TTC Crimp Tool Crimp Tool for Insulated Terminals, Uninsulated Terminals
