Weidmüller 1500 PZ RK 6/70 Crimp Tool Crimping for Tubular And Compression Cable Lugs

Subtotal (1 unit)*

£369.09

(exc. VAT)

£442.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£369.09

*price indicative

RS Stock No.:
858-848
Mfr. Part No.:
1500440000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Crimp Tool

Sub Type

Crimping

For Use With

Tubular And Compression Cable Lugs

Maximum Wire Size mm²

70mm²

Minimum Wire Size mm²

6mm²

Series

1500

Model Number

PZ RK 6/70

Standards/Approvals

ETIM

COO (Country of Origin):
DE
The Weidmuller crimping tool designed for efficient crimping of tubular and compression cable lugs. It features an integrated crimping star, allowing versatility for multiple cross-sections.

Integrated crimping Star accommodates various wire cross-sections

Hexagonal design ensures reliable crimping for compression cable lugs

Wide processing range supports cables up to 70 mm² or 120 mm²

Product complies with RoHS and REACH regulations for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy