TE Connectivity AMP MTA 100 58442-1 Crimping Tool Cutting Tool for MTA Connectors
- RS Stock No.:
- 797-431
- Mfr. Part No.:
- 58442-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-431
- Mfr. Part No.:
- 58442-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Cutting Tool | |
| Product Type | Crimping Tool | |
| For Use With | MTA Connectors | |
| Handle Type | Manual | |
| Series | AMP MTA 100 | |
| Model Number | 58442-1 | |
| Standards/Approvals | China RoHS 2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Cutting Tool | ||
Product Type Crimping Tool | ||
For Use With MTA Connectors | ||
Handle Type Manual | ||
Series AMP MTA 100 | ||
Model Number 58442-1 | ||
Standards/Approvals China RoHS 2 | ||
- COO (Country of Origin):
- US
The TE Connectivity bottoming die is engineered to ensure consistent crimping performance by guaranteeing proper compression of Terminal and wire. This precision tool is fundamental for achieving specified tensile strength and electrical conductivity.
Designed to maintain a consistent crimp window, enabling repeatable performance across applications
Calibration at maximum crimp force guarantees optimal compression for selected terminals
Includes a Certificate of Certification for tracking tool performance over time
Ratchet system ensures die bottoms before tool opening, enhancing operational efficiency
Related links
- TE Connectivity MTA-100 IDC Tool for MTA-100 Receptacle Connectors
- TE Connectivity Coaxial Type Hand Crimping Tool Black
- TE Connectivity AMP 5788795-1 Hand Crimping Tool Hand Crimping Tool for Cable And Wires
- TE Connectivity AD Crimp Tool Crimp Tool for DuraSeal Splices
- TE Connectivity 539783-1 Crimp Tool Hand Crimping Tool
- Phoenix Contact 1064998 1-Piece Crimping Tool, 233mm Overall
- Phoenix Contact 1212755 1-Piece Crimping Tool, 290mm Overall
- Phoenix Contact 1212716 1-Piece Crimping Tool, 256mm Overall
