MECATRACTION VF210K Crimping Head Crimping Head for Hydraulic Pump Or Sets
- RS Stock No.:
- 783-556
- Mfr. Part No.:
- VF210K
- Brand:
- MECATRACTION
Subtotal (1 unit)*
£3,076.24
(exc. VAT)
£3,691.49
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,076.24 |
*price indicative
- RS Stock No.:
- 783-556
- Mfr. Part No.:
- VF210K
- Brand:
- MECATRACTION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Crimping Head | |
| Sub Type | Crimping Head | |
| For Use With | Hydraulic Pump Or Sets | |
| Overall Length | 275mm | |
| Model Number | VF210K | |
| Maximum Wire Size mm² | 150mm² | |
| Minimum Wire Size mm² | 10mm² | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Crimping Head | ||
Sub Type Crimping Head | ||
For Use With Hydraulic Pump Or Sets | ||
Overall Length 275mm | ||
Model Number VF210K | ||
Maximum Wire Size mm² 150mm² | ||
Minimum Wire Size mm² 10mm² | ||
- COO (Country of Origin):
- FR
The MECATRACTION Electro-Hydraulic Tool designed for efficient crimping of terminals and connectors. Its ease of use and reliability make it essential for operations requiring robust electrical connections optimizing both performance and safety.
Designed for enhanced operator comfort during use
Compatible with a wide range of Terminal sizes for versatility
Related links
- TE Connectivity CERTI-CRIMP Crimp Tool T-Head Crimping Tool for PIDG STRATO-THERM Terminal
- TE Connectivity 250 FASTON Terminals Crimp Tool Crimping Head for Heatshrink Splices, Heatshrink Terminals
- MECATRACTION Hand Operated Mechanical Crimping Tools Crimp Tool Hexagonal Crimping for Tubular Cable Lugs
- MECATRACTION Hand Operated Mechanical Crimping Tools Crimp Tool for Insulated Terminals
- MECATRACTION Hand Operated Mechanical Crimping Tools Crimp Tool for Open Barrel Terminals
- MECATRACTION Hand Operated Mechanical Crimping Tools Crimp Tool for Wire Ferrules
- MECATRACTION Hand Operated Mechanical Crimping Tools Crimp Tool for Tubular Cable Lugs
- MECATRACTION Hand Operated Mechanical Crimping Tools 10 to 25 mm² Crimp Tool for Wire Ferrules
