MECATRACTION ESDC80 ESDC80K1BLCM Crimp Tool Crimp Tool for Cables

Subtotal (1 unit)*

£4,347.83

(exc. VAT)

£5,217.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,347.83

*price indicative

RS Stock No.:
707-437
Mfr. Part No.:
ESDC80K1BLCM
Brand:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Crimp Tool

Sub Type

Crimp Tool

Handle Type

Plastic

For Use With

Cables

Maximum Wire Size mm²

300mm²

Minimum Wire Size AWG

10AWG

Minimum Wire Size mm²

6mm²

Series

ESDC80

Overall Length

350mm

Model Number

ESDC80K1BLCM

Standards/Approvals

No

COO (Country of Origin):
FR
The MECATRACTION New generation electro-hydraulic crimping tool is smarter, faster, and offers greater autonomy with an 18.0V 5Ah Li-Ion battery. Its embedded electronic card controls tool operation by stopping the motor at the end of the crimp cycle, recording cycle data, and allowing the piston return to be set to automatic or manual mode for enhanced flexibility.

New double speed hydraulic system

Maximum efficiency

Improved speed

Enhanced autonomy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy