Molex 207129 Crimping Tool Hand Tool for Wire Terminal

Subtotal (1 unit)*

£625.20

(exc. VAT)

£750.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£625.20

*price indicative

RS Stock No.:
665-803
Mfr. Part No.:
638271600
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Sub Type

Hand Tool

Product Type

Crimping Tool

Handle Type

Standard

For Use With

Wire Terminal

Series

207129

Standards/Approvals

EU RoHS Compliant

COO (Country of Origin):
DE
The Molex PremiumGrade Hand Tool for Super-Sabre Crimp Terminals is designed to provide precise and reliable crimping for various applications in the electrical industry. This manual tool excels in delivering consistent performance, ensuring that your connections are secure and efficient. With an emphasis on reliability and ease of use, it supports the crafting of high-quality crimp joints that meet stringent industry standards. Suitable for global use, this tool combines functionality with durability, making it an indispensable asset for professionals requiring efficient electrical connections.

Manual operation ensures full control over crimping

Designed specifically for Super-Sabre Crimp Terminals for optimal compatibility

Simple to use, facilitating quick and efficient crimping processes

Globally applicable, catering to various geographical demands

Engineered for performance with a focus on safety and compliance

Type 4C functionality enhances the Ability to work with different materials

Cautionary warranty disclaimer ensures understanding of tooling responsibilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy