Molex 207129 Crimping Tool Hand Tool for Wire Terminal

Subtotal (1 unit)*

£477.19

(exc. VAT)

£572.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£477.19

*price indicative

RS Stock No.:
665-853
Mfr. Part No.:
2133093700
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimping Tool

Sub Type

Hand Tool

Handle Type

Standard

For Use With

Wire Terminal

Maximum Wire Size AWG

28AWG

Minimum Wire Size AWG

30AWG

Series

207129

Standards/Approvals

IPC 1752A Class D

RoHS Status: Exempt

COO (Country of Origin):
DE
The Molex Pico-EZmate Plus Hand Crimp Tool is expertly designed for precise and reliable crimping of 1.00mm pitch Pico-EZmate Plus receptacle crimp terminals, accommodating 30-28 AWG wire sizes. This tool is Ideal for professionals seeking to ensure optimal performance in their crimping operations. With its manual operation, the crimp tool offers unparalleled control and a consistent application of pressure, yielding high-quality connections required in various electronic applications. Its global availability makes it a suitable choice for technicians and engineers worldwide, ensuring that users have access to an effective and dependable tool for their crimping needs.

Global availability ensures it meets diverse geographical needs

Supports optimal crimping performance essential for reliable connections

Accompanied by complete tooling specifications for guidance

Developed for use specifically with Molex terminals for guaranteed compatibility

Features a strong build quality, enhancing durability and lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy