TE Connectivity 2217746-1 Crimp Tool Hand Crimping Tool

Subtotal (1 unit)*

£1,493.04

(exc. VAT)

£1,791.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,493.04

*price indicative

RS Stock No.:
506-728
Distrelec Article No.:
303-18-169
Mfr. Part No.:
2217746-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Tool

Sub Type

Hand Crimping Tool

Series

2217746-1

Adjustable Ratchet

No

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
US
The TE Connectivity Leaf Connector 20-16 Assembly is a premium solution for crimping applications, designed to offer unparalleled reliability and performance. Built with the highest quality materials and meticulous engineering, this hand crimping tool is tailored to meet the demands of both professionals and enthusiasts. Whether you're working with complex electrical systems or straightforward applications, this tool is meticulously crafted to ensure precise crimping and enduring durability. Its ergonomic design not only enhances ease of use but also optimises control and reduces fatigue during extended tasks. Additionally, the fixed die sets integrate seamlessly, delivering consistent results with every use, catering to a broad range of electrical connections.

Ergonomic design enhances user comfort during operation

Fixed die sets provide consistent crimping results

Not releasable and non-adjustable ratchet configuration maximises safety and reliability

Compatible with a variety of crimp forms for versatile application

Certified as compliant with TE Product Specifications for exceptional quality assurance

Offers exceptional durability suited for heavy-duty tasks and continuous use

Utilises not only manual but also battery and electric power technologies for flexibility

Ideal for professionals seeking precision and quality in their crimping tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy