TE Connectivity Ergocrimp 539666-2 Crimp Tool for Standard Power Timer
- RS Stock No.:
- 472-139
- Distrelec Article No.:
- 303-18-479
- Mfr. Part No.:
- 539666-2
- Brand:
- TE Connectivity
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-139
- Distrelec Article No.:
- 303-18-479
- Mfr. Part No.:
- 539666-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Tool | |
| For Use With | Standard Power Timer | |
| Series | Ergocrimp | |
| Model Number | 539666-2 | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, 2016 No Restricted Materials Above Threshold, EU ELV Directive 2000/53/EC Out of Scope, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Tool | ||
For Use With Standard Power Timer | ||
Series Ergocrimp | ||
Model Number 539666-2 | ||
Adjustable Ratchet Yes | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, 2016 No Restricted Materials Above Threshold, EU ELV Directive 2000/53/EC Out of Scope, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Commercial Crimp Tooling is designed for precision and efficiency, providing operators with a user-friendly tool that is both adjustable and removable. This innovative hand crimping tool enhances productivity in various applications, offering robust performance suitable for professional environments. Its operator releasable and adjustable ratchet configuration ensures accurate crimping while accommodating diverse needs. Crafted with quality specifications and compliance in mind, this tool allows users to implement changes swiftly without compromising on reliability. With a focus on usability, the tool features a removable and interchangeable die set type, ensuring compatibility with multiple wire types—making it an indispensable asset in any technician's toolkit.
Operator releasable mechanism allows for quick and easy operation
Adjustable design enhances versatility across different crimping tasks
Removable die sets provide compatibility with a wide range of wire types
Electric and manual power technology types meet various user preferences
Low halogen content ensures safer operations during use
Related links
- TE Connectivity, 13945111 Silicone 1 Way Wire Seal for use with Standard-Power-Timer
- TE Connectivity Ergocrimp Crimp Tool Frame Crimping Tool Frame
- TE Connectivity Ergocrimp Crimp Tool for SOLISTRand
- TE Connectivity Ergocrimp Crimp Tool Frame Crimping Tool Frame for Hand Crimper - Without Die Set
- TE Connectivity, Standard Power Timer Female Automotive terminal Crimp
- TE Connectivity Extraction Tool Receptacle Contact
- TE Connectivity Extraction Tool Receptacle Contact, Extraction Tool Contact
- Ideal Industries FT-45 30-495 Crimp Tool for Standard Or Shielded Connectors
