TE Connectivity, 0.187 3 Way Nylon 6/6 Crimp Terminal Housing, Natural
- RS Stock No.:
- 865-6213
- Mfr. Part No.:
- 360010-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 865-6213
- Mfr. Part No.:
- 360010-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Connector Type | Receptacle | |
Tab Size | 4.75mm | |
Body Material | Nylon 6/6 | |
Length | 35.69mm | |
Colour | Natural | |
Number of Contacts | 3 | |
Tab Thickness | 4.75mm | |
Series | 0.187 | |
Series Number | 360010 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Connector Type Receptacle | ||
Tab Size 4.75mm | ||
Body Material Nylon 6/6 | ||
Length 35.69mm | ||
Colour Natural | ||
Number of Contacts 3 | ||
Tab Thickness 4.75mm | ||
Series 0.187 | ||
Series Number 360010 | ||
TE Connectivity FASTON 187 Series Receptacle Housings
A range of housings for use with FASTON 187 series receptacle contacts.
Faston