TE Connectivity, Positive Lock .110 Mk II 1 Way Nylon Crimp Terminal Housing, 6.35mm Tab Size, Natural
- RS Stock No.:
- 719-7413
- Mfr. Part No.:
- 174779-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 719-7413
- Mfr. Part No.:
- 174779-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Connector Type | Plug | |
Body Material | Nylon | |
Length | 22.9mm | |
Colour | Natural | |
Number of Contacts | 1 | |
Tab Width | 6.35mm | |
Series | Positive Lock .110 Mk II | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Connector Type Plug | ||
Body Material Nylon | ||
Length 22.9mm | ||
Colour Natural | ||
Number of Contacts 1 | ||
Tab Width 6.35mm | ||
Series Positive Lock .110 Mk II | ||
TE Connectivity Positive Lock Connector Housings - MK II 110 Series
TE Connectivity Positive Lock Range