TE Connectivity, Positive Lock .187 Mk II 1 Way Nylon Crimp Terminal Housing, 6.35mm Tab Size, Natural
- RS Stock No.:
- 719-7407
- Mfr. Part No.:
- 173974-7
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 719-7407
- Mfr. Part No.:
- 173974-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type | Plug | |
| Body Material | Nylon | |
| Length | 22.9mm | |
| Colour | Natural | |
| Number of Contacts | 1 | |
| Tab Width | 6.35mm | |
| Series | Positive Lock .187 Mk II | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type Plug | ||
Body Material Nylon | ||
Length 22.9mm | ||
Colour Natural | ||
Number of Contacts 1 | ||
Tab Width 6.35mm | ||
Series Positive Lock .187 Mk II | ||
Priced to Clear Yes | ||
TE Connectivity Positive Lock Connector Housings - MK II 187 Series
TE Connectivity Positive Lock Range
