TE Connectivity, FASTIN-FASTON .250 1 Way Nylon Crimp Cover, Red
- RS Stock No.:
- 719-6906
- Mfr. Part No.:
- 480054-5
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
£0.219
(exc. VAT)
£0.263
(inc. VAT)
- RS Stock No.:
- 719-6906
- Mfr. Part No.:
- 480054-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Body Material | Nylon | |
Length | 9.98mm | |
Colour | Red | |
Number of Contacts | 1 | |
Series | FASTIN-FASTON .250 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Body Material Nylon | ||
Length 9.98mm | ||
Colour Red | ||
Number of Contacts 1 | ||
Series FASTIN-FASTON .250 | ||
TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings
A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.
Features and Benefits
• Provide electrical and mechanical protection
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits
Applications
These FASTIN-FASTON 250 tab and receptacle housings are ideal for use as free hanging or panel mount harness connectors in a wide range of applications. Applications include automotive wiring applications and household appliances such as washers, dryers and electric ranges