Lumberg, Minimodul 9 Way PBT Crimp Terminal Housing
- RS Stock No.:
- 170-5603
- Mfr. Part No.:
- 3114 09
- Brand:
- Lumberg
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 170-5603
- Mfr. Part No.:
- 3114 09
- Brand:
- Lumberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Connector Type | Wire | |
| Body Material | PBT | |
| Length | 25mm | |
| Number of Contacts | 9 | |
| Series | Minimodul | |
Select all | ||
|---|---|---|
Brand Lumberg | ||
Connector Type Wire | ||
Body Material PBT | ||
Length 25mm | ||
Number of Contacts 9 | ||
Series Minimodul | ||
- COO (Country of Origin):
- DE
Minimodul Empty Crimp Housings
These Lumberg empty Minimodul™ housing take crimp contacts (3111G/L_031 Series), see stock number 737-8543 typical, for indirect mating of wire to board connections.
Note
2.5mm Wire to Board - Lumberg Minimodul Series
These Lumberg Minimodul Connectors are for cable-to-board connections. The Minimodul Series connectors provide easy harnessing of single leads and flat cables with established crimp technology and are especially suitable for low and middle-volume production. The design of the Minimodul Series connectors is suitable for signal and low load currents up to 5 A. Pitch 2.50 mm (.098").
