Lumberg 2.5 MSFW Series Right Angle PCB Header, 2 Contact(s), 2.5mm Pitch, 1 Row(s)

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.76

(exc. VAT)

£3.31

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 240£0.276£2.76
250 - 990£0.23£2.30
1000 - 4990£0.214£2.14
5000 - 9990£0.195£1.95
10000 +£0.184£1.84

*price indicative

Packaging Options:
RS Stock No.:
737-8739
Mfr. Part No.:
2,5 MSFW 02
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Series

2.5 MSFW

Pitch

2.5mm

Number of Contacts

2

Number of Rows

1

Body Orientation

Right Angle

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Current Rating

5A

Voltage Rating

160 V ac

Related links