TE Connectivity, Positive Lock .250 Mk I 2 Way Nylon Crimp Terminal Housing, 6.35mm Tab Size, Natural
- RS Stock No.:
- 164-3968
- Mfr. Part No.:
- 171810-2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 164-3968
- Mfr. Part No.:
- 171810-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Connector Type | Plug | |
Wire Size | 10 → 20 AWG | |
Body Material | Nylon | |
Length | 22.9mm | |
Colour | Natural | |
Number of Contacts | 2 | |
Tab Width | 6.35mm | |
Series | Positive Lock .250 Mk I | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Connector Type Plug | ||
Wire Size 10 → 20 AWG | ||
Body Material Nylon | ||
Length 22.9mm | ||
Colour Natural | ||
Number of Contacts 2 | ||
Tab Width 6.35mm | ||
Series Positive Lock .250 Mk I | ||
- COO (Country of Origin):
- JP
TE Connectivity Positive Lock Connector Housings - MK I 250 Series
A range of MK I 250 Series Positive Lock connector housings for both tab and receptacle crimp terminals with a 6.35mm mating face area dimension. These MK I 250 Series Positive Lock connector housings have Polyamide 6.6 housings with either a 94 V-0 or 94 V-2 rating and are available in various colours. For details, please refer to table.
TE Connectivity Positive Lock Range