TE Connectivity, Positive Lock .250 Mk II 3 Way Nylon 66 Crimp Terminal Housing, Natural
- RS Stock No.:
- 136-8910
- Mfr. Part No.:
- 1969760-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-8910
- Mfr. Part No.:
- 1969760-1
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Connector Type | Receptacle Housing | |
Wire Size | 14 → 2 AWG | |
Minimum Wire Size AWG | 14AWG | |
Maximum Wire Size AWG | 2AWG | |
Body Material | Nylon 66 | |
Length | 43.71mm | |
Colour | Natural | |
Number of Contacts | 3 | |
Maximum Wire Size | 2AWG | |
Minimum Wire Size | 14AWG | |
Series | Positive Lock .250 Mk II | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Connector Type Receptacle Housing | ||
Wire Size 14 → 2 AWG | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 2AWG | ||
Body Material Nylon 66 | ||
Length 43.71mm | ||
Colour Natural | ||
Number of Contacts 3 | ||
Maximum Wire Size 2AWG | ||
Minimum Wire Size 14AWG | ||
Series Positive Lock .250 Mk II | ||
Priced to Clear Yes | ||