TE Connectivity, Positive Lock 250 2 Way Nylon Crimp Terminal Housing, Natural
- RS Stock No.:
- 520-741
- Mfr. Part No.:
- 521955-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 600 units)*
£143.21
(exc. VAT)
£171.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £143.21 | £0.239 |
*price indicative
- RS Stock No.:
- 520-741
- Mfr. Part No.:
- 521955-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Connector Type | Receptacle | |
Body Material | Nylon | |
Colour | Natural | |
Number of Contacts | 2 | |
Series | Positive Lock 250 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Connector Type Receptacle | ||
Body Material Nylon | ||
Colour Natural | ||
Number of Contacts 2 | ||
Series Positive Lock 250 | ||
- COO (Country of Origin):
- US
The TE Connectivity Receptacle is a highly versatile connector designed to meet the demanding needs of modern electrical applications. Engineered with precision, it features a two-position configuration that facilitates straight terminal orientation for optimal usability. This product showcases outstanding durability owing to its construction from natural nylon, which also grants it a UL 94V-2 rating, ensuring high flammability resistance. Whether mounted on cables or deployed in a diverse array of environments, the receptacle combines reliability with ease of installation, making it ideal for both professional and consumer electronics. Additionally, its positive lock mechanism ensuring secure mating enhances operational confidence, while its compatibility with a broad selection of terminals allows for flexible integration into existing systems.
Constructed from high-quality natural nylon for enhanced durability
UL 94V-2 flammability rating ensures safety in demanding environments
Two-position configuration supports effective design versatility
Positive lock feature guarantees a secure connection
Compatible with a range of terminal types for flexible applications
Designed for easy cable mounting, facilitating simple installation
Operating temperature range supports a wide variety of environmental conditions
Low halogen content aligns with environmental compliance standards
UL 94V-2 flammability rating ensures safety in demanding environments
Two-position configuration supports effective design versatility
Positive lock feature guarantees a secure connection
Compatible with a range of terminal types for flexible applications
Designed for easy cable mounting, facilitating simple installation
Operating temperature range supports a wide variety of environmental conditions
Low halogen content aligns with environmental compliance standards