TE Connectivity, Positive Lock 250 1 Way Nylon Crimp Terminal Housing, Natural

Subtotal (1 box of 4000 units)*

£204.81

(exc. VAT)

£245.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£204.81£0.051

*price indicative

RS Stock No.:
510-035
Mfr. Part No.:
341300
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector Type

Receptacle

Body Material

Nylon

Colour

Natural

Number of Contacts

1

Series

Positive Lock 250

COO (Country of Origin):
BR
The TE Connectivity Receptacle connector is designed for reliable performance in a wide range of applications. Constructed from high-quality nylon, it features a natural finish that blends seamlessly with various equipment designs. The connector accommodates a single position and is optimally configured for cable mounting in free-hanging setups. With its positive lock mechanism, it ensures a secure connection while allowing for easy installation and removal. This product is engineered to withstand operating temperatures ranging from -40 to 105 °C, making it suitable for demanding environments. Its robust engineering guarantees longevity and dependability, which are essential for critical connectivity needs in automotive and industrial applications.

Enhances connection security with a positive lock feature
Crafted from durable nylon, providing strength and resilience
Designed for one position, offering versatility in usage
Optimised for cable mount applications, ensuring ease of installation
Capable of operating in extreme temperatures from -40 to 105 °C
Low halogen content ensures compliance with environmental regulations
Perfect for automotive and industrial connectivity requirements