TE Connectivity, RAST 8 Way Polyamide Crimp Terminal Housing, Natural
- RS Stock No.:
- 506-991
- Mfr. Part No.:
- 284986-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 150 units)*
£192.32
(exc. VAT)
£230.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £192.32 | £1.282 |
*price indicative
- RS Stock No.:
- 506-991
- Mfr. Part No.:
- 284986-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Connector Type | IDC | |
Body Material | Polyamide | |
Length | 33mm | |
Colour | Natural | |
Number of Contacts | 8 | |
Series | RAST | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Connector Type IDC | ||
Body Material Polyamide | ||
Length 33mm | ||
Colour Natural | ||
Number of Contacts 8 | ||
Series RAST | ||
- COO (Country of Origin):
- CN
The TE Connectivity Tab Housing is an exemplary choice for those seeking a reliable and efficient connection solution. Designed specifically for 8-position configurations, this product offers straight terminal orientation, ensuring seamless integration into various applications. Crafted from durable polyamide and featuring a natural finish, it holds up against diverse environmental conditions, maintaining its integrity throughout. With its UL 94V-2 rating, this connector housing also demonstrates exceptional resistance to flammability, making it suitable for safety-conscious environments. Ideal for panel mount applications, it pairs effortlessly with RAST 5 IDC connectors, ensuring a reliable connection every time. This component not only meets stringent industry standards but is also compliant with key environmental directives, reinforcing its status as a responsible choice for modern electronic requirements.
Engineered for robust performance in demanding applications
Easy panel mounting enhances installation efficiency
Polarisation feature ensures correct mating with connectors
Exceptional operating temperature range supports versatile usage
Manufactured from polyamide for superior durability
Compliant with key international directives for safety and environmental standards
Compatible with a range of crimp terminal housings to maximise versatility
Easy panel mounting enhances installation efficiency
Polarisation feature ensures correct mating with connectors
Exceptional operating temperature range supports versatile usage
Manufactured from polyamide for superior durability
Compliant with key international directives for safety and environmental standards
Compatible with a range of crimp terminal housings to maximise versatility