FASTON 187 3 Way Nylon Crimp Terminal Housing, Natural
- RS Stock No.:
- 505-829
- Mfr. Part No.:
- 520212-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 600 units)*
£148.02
(exc. VAT)
£177.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £148.02 | £0.247 |
*price indicative
- RS Stock No.:
- 505-829
- Mfr. Part No.:
- 520212-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Connector Type | Receptacle | |
Body Material | Nylon | |
Length | 42.04mm | |
Colour | Natural | |
Number of Contacts | 3 | |
Series | FASTON 187 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Connector Type Receptacle | ||
Body Material Nylon | ||
Length 42.04mm | ||
Colour Natural | ||
Number of Contacts 3 | ||
Series FASTON 187 | ||
- COO (Country of Origin):
- US
The TE Connectivity Receptacle Terminal is designed to meet the demanding needs of modern connectors with a robust profile crafted from high-quality nylon. This multi-position housing excels in providing reliable connectivity, especially in applications requiring a straight orientation for optimal installation. With a UL 94V-2 flammability rating, it assures users of safety and performance in various environments. The housing facilitates easy cable mounting, ensuring a hassle-free assembly process, while its versatility is underlined by compatibility with FASTON 187 terminals. Ideal for those demanding reliable and durable solutions, this receptacle effectively balances functionality with user-friendly design, promoting seamless integration into diverse applications.
Crafted from durable nylon for extended longevity
Cable mount design supports straightforward installation
Straight orientation optimises fit and functionality
Compatible with FASTON 187 terminals for versatile use
UL 94V-2 rating enhances safety in high-performance environments
Offers high-temperature resilience, supporting a wide operational range
Designed to accommodate multiple positions for added flexibility
Low halogen content promotes environmental sustainability
Cable mount design supports straightforward installation
Straight orientation optimises fit and functionality
Compatible with FASTON 187 terminals for versatile use
UL 94V-2 rating enhances safety in high-performance environments
Offers high-temperature resilience, supporting a wide operational range
Designed to accommodate multiple positions for added flexibility
Low halogen content promotes environmental sustainability