TE Connectivity, FASTIN-FASTON 250 2 Way Nylon Crimp Terminal Housing, Natural

Subtotal (1 bag of 500 units)*

£222.46

(exc. VAT)

£266.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£222.46£0.445

*price indicative

RS Stock No.:
501-256
Mfr. Part No.:
174197-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector Type

Tab

Body Material

Nylon

Length

28.5mm

Colour

Natural

Number of Contacts

2

Series

FASTIN-FASTON 250

COO (Country of Origin):
KR
The TE Connectivity tab housing designed for seamless integration in electrical applications. Crafted with durability in mind, it excels in challenging environments, maintaining reliability across a range of temperatures from -40 to 105 °C. The housing is made from high-quality natural nylon, providing a robust solution for cable mounting in free-hanging configurations. This crimp terminal housing is compatible with FASTIN-FASTON 250 terminals, guaranteeing a secure connection. With its UL 94V-2 flammability rating, the product ensures safety and performance in various applications. Whether you're working on automotive, industrial, or consumer electronic projects, this housing offers the versatility and dependability that professionals demand.

Compatible with a range of FASTIN-FASTON terminals for increased versatility
Constructed from high-grade nylon for superior strength and durability
Rated for high performance in extreme temperature conditions
Designed for effortless cable mounting in free-hanging applications
Provides reliable mating alignment for secure connections
Low halogen content supports environmental compliance
Engineered to meet stringent industry standards for safety and reliability