TE Connectivity, FASTIN-FASTON 250 3 Way Nylon Crimp Terminal Housing, Natural
- RS Stock No.:
- 501-215
- Mfr. Part No.:
- 176773-5
- Brand:
- TE Connectivity
Subtotal (1 bag of 250 units)*
£188.22
(exc. VAT)
£225.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £188.22 | £0.753 |
*price indicative
- RS Stock No.:
- 501-215
- Mfr. Part No.:
- 176773-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Connector Type | Receptacle | |
Body Material | Nylon | |
Length | 37.6mm | |
Colour | Natural | |
Number of Contacts | 3 | |
Series | FASTIN-FASTON 250 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Connector Type Receptacle | ||
Body Material Nylon | ||
Length 37.6mm | ||
Colour Natural | ||
Number of Contacts 3 | ||
Series FASTIN-FASTON 250 | ||
- COO (Country of Origin):
- JP
The TE Connectivity receptacle, designed with three positions, stands out with its straight orientation and UL 94V-0 rated material. Engineered from durable nylon in a natural colour, this cable mount component is part of the renowned FASTIN-FASTON 250 series, making it ideal for free-hanging applications. The crimp terminal housing is specifically crafted to ensure reliable connections, catering to your electrical requirements with precision. This product not only meets industry standards but also provides a range of features such as mechanical attachment security and mating alignment, ensuring ease-of-use for various applications. With an operating temperature range suited for demanding environments, this receptacle helps maintain performance stability under varying conditions. Its an excellent choice for both professional and DIY projects where quality and reliability are paramount.
Composed of low halogen materials for enhanced safety
Optimally designed for easy installation and removal
Suits a wide array of wire and cable configurations
Designed to offer superior mechanical retention
Meets stringent flammability standards for increased safety
Compatible with a variety of related components to ensure versatility
Optimally designed for easy installation and removal
Suits a wide array of wire and cable configurations
Designed to offer superior mechanical retention
Meets stringent flammability standards for increased safety
Compatible with a variety of related components to ensure versatility