TE Connectivity, FASTON 187 3 Way Nylon Crimp Terminal Housing, Red
- RS Stock No.:
- 482-353
- Mfr. Part No.:
- 520212-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 600 units)*
£142.88
(exc. VAT)
£171.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £142.88 | £0.238 |
*price indicative
- RS Stock No.:
- 482-353
- Mfr. Part No.:
- 520212-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type | Receptacle | |
| Body Material | Nylon | |
| Length | 42.04mm | |
| Colour | Red | |
| Number of Contacts | 3 | |
| Series | FASTON 187 | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type Receptacle | ||
Body Material Nylon | ||
Length 42.04mm | ||
Colour Red | ||
Number of Contacts 3 | ||
Series FASTON 187 | ||
- COO (Country of Origin):
- US
The TE Connectivity Receptacle Terminal is a versatile solution designed for optimal connectivity in various applications. Its robust construction features UL 94V-2 rated materials, ensuring reliability in demanding environments. Ideal for cable mounting, this product seamlessly combines durability with functionality, accommodating 3 positions in a straight orientation. The striking red nylon body not only enhances visibility but also signifies its high-quality design. Engineered for ease of use, it supports fast, reliable connections that are crucial in modern electronics. With a wide operating temperature range, this receptacle is suited for a variety of conditions, making it an indispensable component in your electronic assemblies.
Designed for easy cable mounting
Engineered with high-quality nylon for enhanced durability
Red colour offers high visibility in applications
Supports a wide operating temperature range for diverse conditions
UL-rated for safety and compliance in various environments
Mechanical features support efficient alignment during installation
Engineered with high-quality nylon for enhanced durability
Red colour offers high visibility in applications
Supports a wide operating temperature range for diverse conditions
UL-rated for safety and compliance in various environments
Mechanical features support efficient alignment during installation
