TE Connectivity, FASTON 2 Way Nylon Crimp Terminal Housing, Black
- RS Stock No.:
- 481-568
- Mfr. Part No.:
- 480115-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 350 units)*
£185.00
(exc. VAT)
£222.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £185.00 | £0.529 |
*price indicative
- RS Stock No.:
- 481-568
- Mfr. Part No.:
- 480115-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Connector Type | Receptacle | |
Body Material | Nylon | |
Length | 23.1mm | |
Colour | Black | |
Number of Contacts | 2 | |
Series | FASTON | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Connector Type Receptacle | ||
Body Material Nylon | ||
Length 23.1mm | ||
Colour Black | ||
Number of Contacts 2 | ||
Series FASTON | ||
- COO (Country of Origin):
- US
The TE Connectivity Receptacle connector is expertly designed to meet the demands of various electrical applications. Crafted from high-quality nylon, it features a sleek black finish that complements its robust construction. This connector excels in providing reliable performance with a 2-position, straight terminal orientation, making it ideal for cable mounting in free-hanging setups. It meets rigorous UL 94V-2 flammability standards, ensuring safety and durability in diverse operating conditions. Whether used in automotive, industrial, or consumer electronics, this connector ensures a secure connection while effectively managing heat dissipation. With a compact length of just 23.1 mm, it is designed to fit seamlessly into spaces where efficiency is paramount.
Designed for efficient cable mounting in free-hanging applications
Utilises a low halogen material for enhanced safety and compliance
Offers excellent mechanical attachment for reliable connections
Meets stringent industry standards, ensuring reliability across various sectors
Compatible with a wide range of terminal options for versatility
Features a compact design ideal for space-constrained environments
Exhibits a high operating temperature range for reliable performance in extreme conditions
Utilises a low halogen material for enhanced safety and compliance
Offers excellent mechanical attachment for reliable connections
Meets stringent industry standards, ensuring reliability across various sectors
Compatible with a wide range of terminal options for versatility
Features a compact design ideal for space-constrained environments
Exhibits a high operating temperature range for reliable performance in extreme conditions