TE Connectivity, FASTIN-FASTON 250 Brass Crimp Terminal Housing, 6.35mm Tab Size, Gold

Subtotal (1 reel of 6000 units)*

£614.46

(exc. VAT)

£737.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£614.46£0.102

*price indicative

RS Stock No.:
480-701
Mfr. Part No.:
170349-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector Type

Receptacle

Tab Size

6.35mm

Minimum Wire Size AWG

22AWG

Wire Size

22 → 20 AWG

Maximum Wire Size AWG

20AWG

Body Material

Brass

Length

26.4mm

Colour

Gold

Tab Width

6.35mm

Series

FASTIN-FASTON 250

COO (Country of Origin):
KR
The TE Connectivity quick disconnect tab is an essential component designed for versatility and efficiency in electrical connectivity. Perfectly suited for applications requiring reliable wire connections, this product ensures solid performance across various environments. Its design accommodates a wide range of wire sizes and features a robust brass construction that ensures durability. With an operational temperature range of -40 to 110 °C, this quick disconnect tab stands up to challenging conditions, making it ideal for both commercial and industrial uses. Its easy-to-use strip/reel packaging allows for straightforward handling and installation, saving you time on assembly without compromising on quality.

Constructed from high-quality brass for enhanced durability
Designed for compatibility with a variety of discrete wire sizes
Features a straight terminal orientation for ease of use
Supports a wide range of operating temperatures for versatility
Utilises a dimple mating retention type for secure connectivity
Packaged in convenient strip/reel format for efficient installation
Compliant with multiple international directives ensuring environmental responsibility
Offers a low halogen content for safer use in sensitive applications