TE Connectivity, FASTON 250 HSG 2 Way Nylon 66 Crimp Terminal Housing, Green

Subtotal (1 pack of 1000 units)*

£196.56

(exc. VAT)

£235.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£196.56£0.197

*price indicative

RS Stock No.:
480-666
Mfr. Part No.:
1969232-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector Type

Receptacle

Body Material

Nylon 66

Colour

Green

Number of Contacts

2

Series

FASTON 250 HSG

COO (Country of Origin):
US
The TE Connectivity FASTON 250 housing is engineered to meet the rigorous demands of modern electrical connections, offering a robust solution for panel mounting applications. This receptacle connector, crafted from durable nylon 66, ensures reliable performance in a variety of electronic settings. Its unique design emphasizes user-friendly features, such as a straight terminal orientation and a two-position configuration, making it ideal for streamlined assembly. Additionally, the UL 94V-0 flammability rating provides peace of mind, ensuring safety without compromising functionality. With a focus on high-quality materials and engineering excellence, this housing is a testament to innovation in connectivity, supporting efficient and secure electrical interactions.

Designed specifically for panel mounting applications
Manufactured from high-quality nylon 66 for durability
UL 94V-0 flammability rating ensures compliance with safety standards
Straight terminal orientation simplifies wiring processes
Two-position configuration allows for versatile connectivity options
Seamless integration with FASTON series for enhanced compatibility
Mating alignment features ensure secure connections