TE Connectivity, FASTON 250 2 Way Nylon 6/6 Crimp Terminal Housing, Natural
- RS Stock No.:
- 479-160
- Mfr. Part No.:
- 1969295-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 2000 units)*
£201.52
(exc. VAT)
£241.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £201.52 | £0.101 |
*price indicative
- RS Stock No.:
- 479-160
- Mfr. Part No.:
- 1969295-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Connector Type | Receptacle | |
Body Material | Nylon 6/6 | |
Length | 24.92mm | |
Colour | Natural | |
Number of Contacts | 2 | |
Series | FASTON 250 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Connector Type Receptacle | ||
Body Material Nylon 6/6 | ||
Length 24.92mm | ||
Colour Natural | ||
Number of Contacts 2 | ||
Series FASTON 250 | ||
- COO (Country of Origin):
- US
The TE Connectivity receptacle connector is designed to enhance your wiring solutions with precision and reliability. Featuring a robust nylon housing, it ensures optimal performance in various applications, from automotive to industrial settings. The connector's straight terminal orientation and dependable mating retention contribute to a secure and stable connection, reducing the risk of interruptions in critical systems. With its two-position configuration, this product stands out for its versatility and ease of integration into existing setups. The ul 94v-0 rated material offers impressive flame resistance, making it suitable for environments demanding stringent safety standards. This component reflects superior engineering, embodying quality and efficiency that professionals have come to rely on over the years.
Constructed from durable nylon 6/6 material for enhanced longevity
Supports cable mount configurations for flexible installation options
Provides reliable mating alignment to ensure secure connections
UL flammability rating confirms compliance with safety standards
Single packaging quantity allows for convenient usage and storage
Compatible with a range of terminal housing applications, enhancing versatility
Designed to facilitate ease of use in various wiring harness systems
Supports cable mount configurations for flexible installation options
Provides reliable mating alignment to ensure secure connections
UL flammability rating confirms compliance with safety standards
Single packaging quantity allows for convenient usage and storage
Compatible with a range of terminal housing applications, enhancing versatility
Designed to facilitate ease of use in various wiring harness systems