TE Connectivity, FASTON 250 4 Way Nylon Crimp Terminal Housing, Black
- RS Stock No.:
- 478-735
- Mfr. Part No.:
- 520987-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 950 units)*
£235.38
(exc. VAT)
£282.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £235.38 | £0.248 |
*price indicative
- RS Stock No.:
- 478-735
- Mfr. Part No.:
- 520987-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Connector Type | Receptacle | |
Body Material | Nylon | |
Length | 22.86mm | |
Colour | Black | |
Number of Contacts | 4 | |
Series | FASTON 250 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Connector Type Receptacle | ||
Body Material Nylon | ||
Length 22.86mm | ||
Colour Black | ||
Number of Contacts 4 | ||
Series FASTON 250 | ||
- COO (Country of Origin):
- US
The TE Connectivity Receptacle is designed for seamless integration in various electronic applications, providing reliable connectivity in compact spaces. Crafted from durable black nylon and featuring a UL 94V-2 flammability rating, it ensures safety and efficiency under diverse operating conditions. Its four-position configuration supports a straightforward installation process, making it ideal for both beginners and experienced professionals. With a cable mount design for free-hanging applications, this product promises enhanced flexibility and ease of use. The combination of high-quality materials and thoughtful engineering results in a terminal housing that meets the rigorous demands of modern technology, catering to both industrial and consumer needs.
Constructed from nylon for superior strength and longevity
Compact design allows for space-saving installations
Meets stringent UL safety standards for peace of mind
Facilitates straightforward crimping for quick assembly
Compatible with a range of terminal types for versatile applications
Capable of withstanding a wide operating temperature range
Low halogen content ensures environmental compliance
Compact design allows for space-saving installations
Meets stringent UL safety standards for peace of mind
Facilitates straightforward crimping for quick assembly
Compatible with a range of terminal types for versatile applications
Capable of withstanding a wide operating temperature range
Low halogen content ensures environmental compliance