TE Connectivity, Positive Lock 250 1 Way Nylon 66 Crimp Terminal Housing, Natural
- RS Stock No.:
- 475-023
- Mfr. Part No.:
- 174090-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 1800 units)*
£180.03
(exc. VAT)
£216.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £180.03 | £0.10 |
*price indicative
- RS Stock No.:
- 475-023
- Mfr. Part No.:
- 174090-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Connector Type | Plug | |
Body Material | Nylon 66 | |
Colour | Natural | |
Number of Contacts | 1 | |
Series | Positive Lock 250 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Connector Type Plug | ||
Body Material Nylon 66 | ||
Colour Natural | ||
Number of Contacts 1 | ||
Series Positive Lock 250 | ||
- COO (Country of Origin):
- JP
The TE Connectivity receptacle plug is designed for seamless integration into various applications requiring a reliable connection. Engineered with precision, it ensures a robust performance in challenging environments while maintaining an elegant aesthetic. Its durable nylon 66 construction, coupled with a straight terminal orientation, guarantees longevity and resilience against temperature extremes. The UL 94V-2 flammability rating adds an extra layer of safety, making it a suitable choice for both industrial and automotive applications. Effortlessly facilitating cable mounting in a free-hanging configuration, this part not only meets but exceeds industry standards for quality. Perfect for engineers and designers, it simplifies the connectivity process, ensuring that performance and safety are never compromised.
Provides a secure fit to wire and cable configurations
Designed with a positive lock mechanism for enhanced reliability
Suitable for a wide range of operating temperatures
Compliant with rigorous industry flammability standards
Easily packaged in quantities ideal for bulk requirements
Offers compatibility with a diverse selection of terminal types
Crafted to ensure mechanical attachment is straightforward and efficient
Designed with a positive lock mechanism for enhanced reliability
Suitable for a wide range of operating temperatures
Compliant with rigorous industry flammability standards
Easily packaged in quantities ideal for bulk requirements
Offers compatibility with a diverse selection of terminal types
Crafted to ensure mechanical attachment is straightforward and efficient