TE Connectivity, FASTON 250 4 Way Nylon Crimp Terminal Housing, Black
- RS Stock No.:
- 473-592
- Mfr. Part No.:
- 520987-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 800 units)*
£159.22
(exc. VAT)
£191.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £159.22 | £0.199 |
*price indicative
- RS Stock No.:
- 473-592
- Mfr. Part No.:
- 520987-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Connector Type | Receptacle | |
Body Material | Nylon | |
Length | 22.86mm | |
Colour | Black | |
Number of Contacts | 4 | |
Series | FASTON 250 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Connector Type Receptacle | ||
Body Material Nylon | ||
Length 22.86mm | ||
Colour Black | ||
Number of Contacts 4 | ||
Series FASTON 250 | ||
- COO (Country of Origin):
- US
The TE Connectivity Receptacle housing is expertly designed to serve a multitude of applications, ensuring reliable connectivity and performance. Crafted from durable nylon material, it serves as an optimal choice for anyone seeking quality and functionality. This receptacle housing accommodates four circuits with a straight terminal orientation, providing a stable and easy assembly process. Its sleek, black finish not only enhances aesthetic appeal but also contributes to its industrial-grade durability. Engineered with user-friendly features, the housing simplifies installation while adhering to stringent safety standards for enhanced peace of mind.
Constructed from high-quality nylon 66 for long-lasting durability
Straight terminal orientation facilitates straightforward connections
Designed to accommodate up to four circuits effortlessly
UL flammability rated for improved safety and compliance
Compact dimensions enhance installation versatility across various applications
Sealable feature ensures secure and reliable operability
Mating alignment aids in easy and accurate connection
Industry-approved to meet essential regulatory standards
Straight terminal orientation facilitates straightforward connections
Designed to accommodate up to four circuits effortlessly
UL flammability rated for improved safety and compliance
Compact dimensions enhance installation versatility across various applications
Sealable feature ensures secure and reliable operability
Mating alignment aids in easy and accurate connection
Industry-approved to meet essential regulatory standards