TE Connectivity, FASTIN-FASTON 250 2 Way Polyamide Crimp Terminal Housing, Blue
- RS Stock No.:
- 473-202
- Mfr. Part No.:
- 180908-3
- Brand:
- TE Connectivity
Subtotal (1 box of 700 units)*
£173.44
(exc. VAT)
£208.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £173.44 | £0.248 |
*price indicative
- RS Stock No.:
- 473-202
- Mfr. Part No.:
- 180908-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Connector Type | Tab | |
Body Material | Polyamide | |
Length | 31.5mm | |
Colour | Blue | |
Number of Contacts | 2 | |
Series | FASTIN-FASTON 250 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Connector Type Tab | ||
Body Material Polyamide | ||
Length 31.5mm | ||
Colour Blue | ||
Number of Contacts 2 | ||
Series FASTIN-FASTON 250 | ||
- COO (Country of Origin):
- IT
The TE Connectivity FF 250 Tab Housing is designed to meet the stringent demands of modern electrical applications. Made from durable polyamide, this component ensures optimal performance in a variety of environments. Its striking blue colour not only enhances aesthetics but also facilitates easy identification. Boasting a two-position configuration and straight terminal orientation, this housing is ideal for those requiring reliable connections in compact spaces. With an operating temperature range of -40 to 105 °C, it is built to endure harsh operating conditions while maintaining functionality. The housing's design supports easy cable mounting, making installation straightforward and efficient. This product reflects a commitment to excellence and innovation in connectivity solutions.
Constructed from high-grade polyamide for enhanced durability
Facilitates quick and reliable connections in space-constrained environments
Features a robust housing material for superior performance over time
Offers a wide operating temperature range for versatile applications
Streamlined design for easy installation with cable mounting
Facilitates quick and reliable connections in space-constrained environments
Features a robust housing material for superior performance over time
Offers a wide operating temperature range for versatile applications
Streamlined design for easy installation with cable mounting